Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoICM6050ER701NACopy
Order Code5150162
Product RangeICM6050-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM35.900 |
| 10+ | RM26.760 |
| 50+ | RM18.450 |
| 100+ | RM15.910 |
| 250+ | RM15.110 |
| 500+ | RM14.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM35.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM6050ER701NACopy
Order Code5150162
Product RangeICM6050-A Series
Technical Datasheet
DC Current Rating10A
Inductance-
DC Resistance Max5000µohm
Product RangeICM6050-A Series
Impedance700ohm
Voltage Rating VAC-
Voltage Rating VDC125V
Inductor Case / Package6050 [1513 Metric]
Product Length15mm
Product Width13mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
10A
DC Resistance Max
5000µohm
Impedance
700ohm
Voltage Rating VDC
125V
Product Length
15mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ICM6050-A Series
Voltage Rating VAC
-
Inductor Case / Package
6050 [1513 Metric]
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003558
