Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZEK8R2M01 Power Inductor (SMD), 8.2 µH, 4 A, Shielded, 7.5 A, IHLP-2525CZ-01 Series, 2525 [6363 Metric]](https://my.element14.com/productimages/standard/en_GB/3518662-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK8R2M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4738367RL
Cut Tape4738367
Product RangeIHLP-2525CZ-01 Series
Your Part Number
1,655 In Stock
Need more?
1,655 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM6.550 | RM32.75 |
| Total Price | RM32.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM6.550 |
| 50+ | RM5.140 |
| 250+ | RM3.840 |
| 500+ | RM3.510 |
| 1000+ | RM3.350 |
| 2500+ | RM2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK8R2M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4738367RL
Cut Tape4738367
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length6.47mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
0.068ohm
Product Length
6.47mm
Product Height
3mm
RMS Current (Irms)
4A
Saturation Current (Isat)
7.5A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
