Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZER3R3M01 Power Inductor (SMD), 3.3 µH, 6 A, Shielded, 13.5 A, IHLP-2525CZ-01 Series, 2525 [6363 Metric]](https://my.element14.com/productimages/standard/en_GB/42419387.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER3R3M01Copy
Order Code5130833
Product RangeIHLP-2525CZ-01 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2000+ | RM2.790 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
RM5,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER3R3M01Copy
Order Code5130833
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max30mohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
30mohm
Product Length
6.86mm
Product Height
3mm
RMS Current (Irms)
6A
Saturation Current (Isat)
13.5A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000976
