Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZEK150M11Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4738268RL
Cut Tape4738268
Product RangeIHLP-3232DZ-11 Series
Your Part Number
1,250 In Stock
Need more?
1,250 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.670 | RM7.67 |
| Total Price | RM7.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM7.670 |
| 50+ | RM5.990 |
| 100+ | RM5.000 |
| 250+ | RM4.470 |
| 500+ | RM4.010 |
| 1250+ | RM3.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZEK150M11Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4738268RL
Cut Tape4738268
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeIHLP-3232DZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0653ohm
Inductance Tolerance± 20%
Product Length8.18mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-11 Series
DC Resistance Max
0.0653ohm
Product Length
8.18mm
Product Height
4mm
RMS Current (Irms)
4.9A
Saturation Current (Isat)
3.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163
