Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | KP1830310063Copy |
| Order Code | 5110356 |
| Product Range | KP1830 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM5.450 |
| 50+ | RM4.490 |
| 100+ | RM3.930 |
| 250+ | RM3.650 |
| 500+ | RM3.420 |
| 1000+ | RM3.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | KP1830310063Copy |
| Order Code | 5110356 |
| Product Range | KP1830 Series |
| Technical Datasheet | |
| Dielectric Type | Film / Foil PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.01µF |
| Capacitance Tolerance | ± 2.5% |
| Typical Applications | Oscillator, LC/RC Filter Circuit, High Frequency, Analog IC |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 250V |
| Voltage(DC) | 63V |
| Humidity Rating | - |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| dv/dt Rating | - |
| Peak Current | - |
| RMS Current (Irms) | - |
| ESR | - |
| Product Diameter | - |
| Product Length | 7.2mm |
| Product Width | 9mm |
| Product Height | 10mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | KP1830 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Film / Foil PP |
|---|---|
| Capacitance | 0.01µF |
| Typical Applications | Oscillator, LC/RC Filter Circuit, High Frequency, Analog IC |
| Voltage(AC) | 250V |
| Humidity Rating | - |
| Lead Spacing | 5mm |
| Peak Current | - |
| ESR | - |
| Product Length | 7.2mm |
| Product Height | 10mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 2.5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 63V |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | - |
| RMS Current (Irms) | - |
| Product Diameter | - |
| Product Width | 9mm |
| Ripple Current | - |
| Product Range | KP1830 Series |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Portugal Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
