Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-2304Copy
Order Code6507979
Product RangeM39003 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-2304Copy
Order Code6507979
Product RangeM39003 Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)35V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR-
Failure RateM
Ripple Current200mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Product RangeM39003 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
6.8µF
Capacitance Tolerance
10%
Lead Spacing
-
Failure Rate
M
Capacitor Case / Package
Axial Leaded
Product Length
12.04mm
Product Range
M39003 Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
-
Ripple Current
200mA
Product Diameter
4.7mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
