Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCA1206MD5004BP500 SMD Chip Resistor, 5 Mohm, ± 0.1%, 520 mW, 1206 [3216 Metric], Thin Film](https://my.element14.com/productimages/standard/en_GB/4841687-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MCA1206MD5004BP500Copy |
| Manufacturer Standard Lead Time | 62 weeks |
| Order Code | Cut Tape4841687 Cut Tape4841687RL |
| Product Range | MCA AT Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
10,000 more incoming. You can reserve stock now
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.590 |
| 100+ | RM1.310 |
| 500+ | RM1.160 |
| 1000+ | RM1.140 |
| 2500+ | RM1.120 |
| 5000+ | RM1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM15.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MCA1206MD5004BP500Copy |
| Manufacturer Standard Lead Time | 62 weeks |
| Order Code | Cut Tape4841687 Cut Tape4841687RL |
| Product Range | MCA AT Series |
| Technical Datasheet | |
| Resistance | 5Mohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 520mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Stability, Sulfur Resistance |
| Product Range | MCA AT Series |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 5Mohm |
|---|---|
| Power Rating | 520mW |
| Resistor Technology | Thin Film |
| Product Range | MCA AT Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 175°C |
| SVHC | No SVHC (25-Jun-2025) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | High Stability, Sulfur Resistance |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000009 |
