Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCT0603MD4701BP500 SMD Chip Resistor, 4.7 kohm, ± 0.1%, 210 mW, 0603 [1608 Metric], Thin Film](https://my.element14.com/productimages/standard/en_GB/4841687-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MCT0603MD4701BP500Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Cut Tape4841693 Cut Tape4841693RL |
| Product Range | MCA AT Series |
| Your Part Number | |
| Technical Datasheet |
4,750 In Stock
Need more?
4,750 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.965 |
| 100+ | RM0.911 |
| 500+ | RM0.804 |
| 1000+ | RM0.781 |
| 2500+ | RM0.737 |
| 5000+ | RM0.692 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM9.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MCT0603MD4701BP500Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Cut Tape4841693 Cut Tape4841693RL |
| Product Range | MCA AT Series |
| Technical Datasheet | |
| Resistance | 4.7kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 210mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Stability, Sulfur Resistance |
| Product Range | MCA AT Series |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.55mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resistance | 4.7kohm |
|---|---|
| Power Rating | 210mW |
| Resistor Technology | Thin Film |
| Product Range | MCA AT Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 175°C |
| SVHC | No SVHC (25-Jun-2025) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | High Stability, Sulfur Resistance |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 1.55mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
