Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKP383510040JKM2T0Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5110382 |
| Product Range | MKP383 Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM23.240 |
| 5+ | RM19.990 |
| 10+ | RM16.740 |
| 20+ | RM15.200 |
| 40+ | RM13.660 |
| 100+ | RM12.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM23.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKP383510040JKM2T0Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5110382 |
| Product Range | MKP383 Series |
| Technical Datasheet | |
| Dielectric Type | Double Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 1µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | Pulse, SMPS, Ballast, Motor Control, S-Correction, Flyback |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 200V |
| Voltage(DC) | 400V |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 27.5mm |
| dv/dt Rating | - |
| Peak Current | - |
| RMS Current (Irms) | - |
| ESR | - |
| Product Diameter | - |
| Product Length | - |
| Product Width | - |
| Product Height | - |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | MKP383 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Double Metallized PP |
|---|---|
| Capacitance | 1µF |
| Typical Applications | Pulse, SMPS, Ballast, Motor Control, S-Correction, Flyback |
| Voltage(AC) | 200V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 27.5mm |
| Peak Current | - |
| ESR | - |
| Product Length | - |
| Product Height | - |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 400V |
| Capacitor Terminals | Radial Leaded |
| dv/dt Rating | - |
| RMS Current (Irms) | - |
| Product Diameter | - |
| Product Width | - |
| Ripple Current | - |
| Product Range | MKP383 Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
