Print Page
MMA02040C4641FB300
Surface Mount MELF Resistor, 4.64 kohm, MMA Series, 200 V, Thin Film, 400 mW, ± 1%
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MMA02040C4641FB300Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel3547427RL Cut Tape3547427 |
| Product Range | MMA Series |
| Your Part Number | |
| Technical Datasheet |
5,505 In Stock
Need more?
5,505 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.449 | RM2.24 |
| Total Price | RM2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.449 |
| 50+ | RM0.221 |
| 250+ | RM0.207 |
| 500+ | RM0.181 |
| 1500+ | RM0.158 |
| 3000+ | RM0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MMA02040C4641FB300Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel3547427RL Cut Tape3547427 |
| Product Range | MMA Series |
| Technical Datasheet | |
| Resistance | 4.64kohm |
| Product Range | MMA Series |
| Voltage Rating | 200V |
| Resistor Technology | Thin Film |
| Power Rating | 400mW |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/K |
| Resistor Case / Package | MiniMELF 0204 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Resistance | 4.64kohm |
|---|---|
| Voltage Rating | 200V |
| Power Rating | 400mW |
| Temperature Coefficient | ± 50ppm/K |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | MMA Series |
|---|---|
| Resistor Technology | Thin Film |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | MiniMELF 0204 |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
