Print Page
MMA02040E1002BB100
Surface Mount MELF Resistor, 10 kohm, MMA Series, 200 V, Metal Film, 250 mW, ± 0.1%
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MMA02040E1002BB100Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5123982 |
| Product Range | MMA Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1000+ | RM4.190 |
| 5000+ | RM2.880 |
| 10000+ | RM2.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
RM4,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MMA02040E1002BB100Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5123982 |
| Product Range | MMA Series |
| Technical Datasheet | |
| Resistance | 10kohm |
| Product Range | MMA Series |
| Voltage Rating | 200V |
| Resistor Technology | Metal Film |
| Power Rating | 250mW |
| Resistance Tolerance | ± 0.1% |
| Temperature Coefficient | ± 15ppm/°C |
| Resistor Case / Package | MiniMELF 0204 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10kohm |
|---|---|
| Voltage Rating | 200V |
| Power Rating | 250mW |
| Temperature Coefficient | ± 15ppm/°C |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | MMA Series |
|---|---|
| Resistor Technology | Metal Film |
| Resistance Tolerance | ± 0.1% |
| Resistor Case / Package | MiniMELF 0204 |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
