Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MRS25000C3653FCT00Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 9467530 |
| Product Range | MRS25 Series |
| Your Part Number | |
| Technical Datasheet |
9,340 In Stock
Need more?
9,340 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.674 |
| 100+ | RM0.449 |
| 500+ | RM0.341 |
| 1000+ | RM0.328 |
| 2500+ | RM0.286 |
| 5000+ | RM0.244 |
Price for:Each
Minimum: 10
Multiple: 10
RM6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MRS25000C3653FCT00Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 9467530 |
| Product Range | MRS25 Series |
| Technical Datasheet | |
| Resistance | 365kohm |
| Product Range | MRS25 Series |
| Power Rating | 600mW |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 350V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | General Purpose |
| Product Diameter | 2.5mm |
| Product Length | 6.5mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Vishay MRS25 series resistors are axial leaded metal film resistors based on thin film technology. These resistors are coated with lacquer which provides electrical, mechanical and climatic protection. MRS25 series metal film resistors are available in standard resistance values from 1ohm to 10Mohm and ±1% tolerance.
- Available in DIN0207 size
- Power dissipation is 0.6W
- Temperature coefficient (TCR) of ±50ppm/K
- Operating temperature range -55°C to +155°C
- Operating voltage of 350V
- Suitable replacement for MRS25 are MBB/SMA 0207 professional
Technical Specifications
| Resistance | 365kohm |
|---|---|
| Power Rating | 600mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | General Purpose |
| Product Length | 6.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | MRS25 Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 350V |
| Temperature Coefficient | ± 50ppm/°C |
| Product Diameter | 2.5mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00022 |
