Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | P6SMB30AHM3_A/HCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | Re-Reel3527841RL Cut Tape3527841 |
| Product Range | TRANSZORB P6SMB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.850 | RM3.85 |
| Total Price | RM3.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.850 |
| 10+ | RM2.400 |
| 100+ | RM1.560 |
| 500+ | RM1.340 |
| 1000+ | RM1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | P6SMB30AHM3_A/HCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | Re-Reel3527841RL Cut Tape3527841 |
| Product Range | TRANSZORB P6SMB Series |
| Technical Datasheet | |
| Product Range | TRANSZORB P6SMB Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 25.6V |
| Clamping Voltage Max | 41.4V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 28.5V |
| Maximum Breakdown Voltage | 31.5V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | TRANSZORB P6SMB Series |
|---|---|
| Reverse Standoff Voltage | 25.6V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 28.5V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 41.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 31.5V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00096 |
