Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PHPA1206E2492BST1 SMD Chip Resistor, 24.9 kohm, ± 0.1%, 1 W, 1206 [3216 Metric], Thin Film, High Power](https://my.element14.com/productimages/standard/en_GB/3782514-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPHPA1206E2492BST1Copy
Manufacturer Standard Lead Time52 weeks
Order Code3782622
Product RangePHPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | RM5.650 |
| 5000+ | RM5.540 |
| 10000+ | RM5.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
RM5,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHPA1206E2492BST1Copy
Manufacturer Standard Lead Time52 weeks
Order Code3782622
Product RangePHPA Series
Technical Datasheet
Resistance24.9kohm
Resistance Tolerance± 0.1%
Power Rating1W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangePHPA Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
24.9kohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
PHPA Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
