Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRAIK045I109UUNBCopy
Order Code5158890
Product RangeRAIK045I MP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM653.110 |
| 5+ | RM614.690 |
| 10+ | RM572.970 |
| 25+ | RM546.780 |
| 50+ | RM526.510 |
| 100+ | RM510.260 |
Price for:Each
Minimum: 1
Multiple: 1
RM653.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRAIK045I109UUNBCopy
Order Code5158890
Product RangeRAIK045I MP Series
Technical Datasheet
Encoder TechnologyInductive
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputSine Cosine
Encoder MountingScrew Mount
Product RangeRAIK045I MP Series
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeRound Shaft
Shaft Length-
Shaft Diameter4.95mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
Termination6 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Inductive
Encoder Resolution
-
Orientation
Vertical
Encoder Output
Sine Cosine
Product Range
RAIK045I MP Series
Rotational Life Cycles
-
Shaft Type
Round Shaft
Shaft Diameter
4.95mm
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
6 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Screw Mount
Rotational Speed Max
10000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01575
