Print Page
990 In Stock
Need more?
990 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM14.010 |
| 10+ | RM13.290 |
| 100+ | RM12.220 |
| 500+ | RM11.610 |
| 1000+ | RM10.990 |
| 2000+ | RM10.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRP0402CT-50R0GN-2QTRCopy
Manufacturer Standard Lead Time12 weeks
Order Code5117922
Product RangeRP Series
Technical Datasheet
Resistance50ohm
Product RangeRP Series
Resistor Case / Package0402 [1005 Metric]
Power Rating1W
Resistance Tolerance± 2%
Temperature Coefficient-
Frequency Max-
Resistor MountingSurface Mount Device
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 2%
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Product Range
RP Series
Power Rating
1W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![VISHAY RP0402CT-50R0GN-2QTR Resistor, 50 ohm, RP Series, 0402 [1005 Metric], 1 W, ± 2%](https://my.element14.com/productimages/standard/en_GB/5117922-40.jpg)