Print Page
974 In Stock
Need more?
974 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM21.770 |
| 2+ | RM20.650 |
| 3+ | RM18.980 |
| 5+ | RM18.030 |
| 10+ | RM17.070 |
| 20+ | RM16.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM21.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRP0603CT-50R0GN-96TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code5117923
Product RangeRP Series
Technical Datasheet
Resistance50ohm
Product RangeRP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating2.4W
Resistance Tolerance± 2%
Temperature Coefficient-
Frequency Max-
Resistor MountingSurface Mount Device
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 2%
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Product Range
RP Series
Power Rating
2.4W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![VISHAY RP0603CT-50R0GN-96TR Resistor, 50 ohm, RP Series, 0603 [1608 Metric], 2.4 W, ± 2%](https://my.element14.com/productimages/standard/en_GB/5117922-40.jpg)