Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RPWA650R11001JBCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5017874 |
| Product Range | RPWA 650 Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM460.900 |
| 2+ | RM431.460 |
| 3+ | RM402.010 |
| 5+ | RM372.560 |
| 10+ | RM343.110 |
| 20+ | RM336.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM460.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RPWA650R11001JBCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5017874 |
| Product Range | RPWA 650 Series |
| Technical Datasheet | |
| Resistance | 1kohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 650W |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Range | RPWA 650 Series |
| Temperature Coefficient | ± 150ppm/°C |
| Voltage Rating | 1.5kV |
| Product Length | 66.5mm |
| Product Width | 58mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RPWA650R11001JB is a RPWA 650 series power resistor based on wire thick film technology (resistor only configuration). It is suitable for applications such as precharge, discharge and active discharge, power conversion and snubber.
- 1kohm resistance value, 5% tolerance
- ±150ppm/°C temperature coefficient
- 1500V DC (1000V AC) maximum operating voltage, ≥ 10Gohm at 1000V DC insulation
- Technology: thick film deposited on ceramic
- Cooled by auxiliary heatsink (not supplied), cold system without external radiation
- High power of 650W at 85°C bottom case temperature
- Non-inductive, low profile
- Easy assembly, self-calibrated pressure
- Material complies with the standard UL 94 V-0
- Operating temperature range from -55°C to +155°C (resistor body)
Technical Specifications
| Resistance | 1kohm |
|---|---|
| Power Rating | 650W |
| Resistor Type | High Power |
| Temperature Coefficient | ± 150ppm/°C |
| Product Length | 66.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Technology | Thick Film |
| Product Range | RPWA 650 Series |
| Voltage Rating | 1.5kV |
| Product Width | 58mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .073 |
