Print Page
91 In Stock
Need more?
91 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.910 |
| 10+ | RM1.520 |
| 50+ | RM1.470 |
| 100+ | RM1.410 |
| 200+ | RM1.290 |
| 500+ | RM1.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS103Z59Y5VP63K7RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4625530
Product RangeS series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)2kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeS series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
-20%, +80%
Lead Spacing
7.5mm
Product Range
S series
Operating Temperature Max
125°C
Voltage(DC)
2kV
Dielectric Characteristic
Y5V
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

