Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for TEFT4300.
1 Product Found
Product Overview
The TEFT4300 is a 2-pin Silicon NPN Phototransistor with high radiant sensitivity in black and with daylight blocking filter. Filter bandwidth is matched with 925nm IR emitters. It features ±30° angle of half sensitivity.
- Fast response times
- High radiant sensitivity
- Angle of half sensitivity is ± 30°
- Typical wavelength of 925nm
- Power dissipation of 100mW
- Operating temperature range from -40°C to 100°C
Applications
Communications & Networking, Sensing & Instrumentation
Technical Specifications
Viewing Angle
30°
No. of Pins
2Pins
Product Range
-
Power Consumption
100mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006