Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLWR9000Copy
Order Code8310980
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size7.6mm x 7.6mm
Forward Current If70mA
Forward Voltage2.2V
Luminous Intensity-
Viewing Angle55°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red
LED Case Size
7.6mm x 7.6mm
Forward Voltage
2.2V
Viewing Angle
55°
Product Range
-
LED Mounting
Through Hole
Forward Current If
70mA
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
