Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPV12062M00BEEN SMD Chip Resistor, 2 Mohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film](https://my.element14.com/productimages/standard/en_GB/2475087-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPV12062M00BEENCopy
Manufacturer Standard Lead Time15 weeks
Order Code5123969
Product RangeTNPV e3 Series
Your Part Number
3,000 In Stock
2,000 more incoming. You can reserve stock now
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1000+ | RM4.170 |
| 5000+ | RM3.500 |
| 10000+ | RM3.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
RM4,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPV12062M00BEENCopy
Manufacturer Standard Lead Time15 weeks
Order Code5123969
Product RangeTNPV e3 Series
Technical Datasheet
Resistance2Mohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Voltage, Sulfur Resistant
Product RangeTNPV e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating700V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2Mohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
TNPV e3 Series
Voltage Rating
700V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage, Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
