Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW0603100RBEEA SMD Chip Resistor, 100 ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability](https://my.element14.com/productimages/standard/en_GB/3782576-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW0603100RBEEACopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel4164853
Re-Reel4140034RL
Cut Tape4140034
Product RangeTNPW e3 Series
Your Part Number
76,470 In Stock
50,000 more incoming. You can reserve stock now
76,470 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.813 | RM8.13 |
| Total Price | RM8.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.813 |
| 100+ | RM0.757 |
| 500+ | RM0.668 |
| 1000+ | RM0.627 |
| 2500+ | RM0.615 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | RM0.547 |
| 25000+ | RM0.537 |
| 50000+ | RM0.526 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW0603100RBEEACopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel4164853
Re-Reel4140034RL
Cut Tape4140034
Product RangeTNPW e3 Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW0603100RBEEA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
