Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoUF4005-E3/54Copy
Order Code9551662
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for UF4005-E3/54
2 Products Found
Product Overview
UF4005-E3/54 is an ultrafast plastic rectifier. Typical applications include use in high-frequency rectification and freewheeling applications in switching mode converters and inverters for consumer, computer, and telecommunication.
- Glass passivated chip junction, ultrafast reverse recovery time
- Low forward voltage drop, low switching losses, high efficiency
- High forward surge capability, solder dip 275°C max. 10s, per JESD 22-B106
- Maximum repetitive peak reverse voltage is 600V (TA = 25°C)
- Maximum RMS voltage is 420V (TA = 25°C), maximum DC blocking voltage is 600V (TA = 25°C)
- Maximum average forward rectified current 0.375" (9.5mm) lead length at TA = 55°C is 1.0A (TA=25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 30A (TA = 25°C)
- Maximum instantaneous forward voltage is 1.7V (TA = 25°C)
- Maximum reverse recovery time is 75ns (IF = 0.5A, IR = 1.0A, Irr = 0.25A, TA = 25°C)
- DO-41 (DO-204AL) package, operating junction temperature range from -55 to +150°C
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
