Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMRGB343-ST-UV-RSCopy
Order Code
Re-Reel1561021RL
Cut Tape1561021
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMRGB343-ST-UV-RSCopy
Order Code
Re-Reel1561021RL
Cut Tape1561021
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle60°
Lens ShapeRound
Forward Current / ColourR 30mA, G 20mA, B 20mA
Luminous Intensity / ColourR 285mcd, G 560mcd, B 200mcd
Forward Voltage / ColourR 1.8V, G 3.7V, B 3.6V
Wavelength / Colour-
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification StandardAEC-Q100
MSLMSL 2A - 4 weeks
SVHCNo SVHC (15-Jan-2019)
Product Overview
Applications
Automotive
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 285mcd, G 560mcd, B 200mcd
Wavelength / Colour
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2019)
LED Mounting
SMD
Viewing Angle
60°
Forward Current / Colour
R 30mA, G 20mA, B 20mA
Forward Voltage / Colour
R 1.8V, G 3.7V, B 3.6V
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
