Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVLPC1201A2
Order Code2251517
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLPC1201A2
Order Code2251517
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Light Strip Length120mm
No. of LEDs12LEDs
Illumination ColourCool White
Input Voltage21V
Input Power16.1W
IP Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Light Strip Length
120mm
Illumination Colour
Cool White
Input Power
16.1W
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
12LEDs
Input Voltage
21V
IP Rating
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01793