Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15MQ040NPBFCopy
Order Code1651114
Product RangeVS-15
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max430mV
Forward Surge Current330A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-15
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for VS-15MQ040NPBF
1 Product Found
Product Overview
The VS-15MQ040NPBF is a high performance Schottky Rectifier, designed to be used for low power applications where a reverse voltage of 40V is encountered and surface mountable is required.
- Surface Mount
- Extremely Low Forward Voltage
- Compact Size
- Improved Reverse Blocking Voltage Capability Relative to Other Similar Size Schottky
Applications
Power Management, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
330A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
430mV
Operating Temperature Max
150°C
Product Range
VS-15
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093

