Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-15TQ060SPBFCopy
Order Code1463222
Product RangeVS-15
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleTO-263 (D2PAK)
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current1kA
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-15
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for VS-15TQ060SPBF
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1kA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
VS-15
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

