Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30BQ100PBF.
Order Code1463216
Product RangeVS-30
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current800A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeVS-30
Qualification-
Alternatives for VS-30BQ100PBF.
1 Product Found
Product Overview
The VS-30BQ100PBF is a surface-mount Schottky Rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. The Q series Schottky rectifier features very low forward voltage drop, high frequency operation and guard ring for enhanced ruggedness and long term reliability.
- 0.5A Repetitive avalanche current
- 115pF Typical junction capacitance
- 3nH Typical series inductance
Applications
Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
800A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
790mV
Operating Temperature Max
175°C
Product Range
VS-30
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257