Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30BQ100TRPBF
Order Code9101241
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current800A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
Product Overview
The VS-30BQ100TRPBF from Vishay is surface mount high power schottky rectifier in SMC package. This rectifier is designed for applications requiring low forward drop and small foot prints on PC boards such as disk drives, switching power supplies, converters, freewheeling diodes, battery charging and reverse battery protection.
- Designed and qualified for industrial use
- Guard ring for enhanced ruggedness and long term reliability
- Maximum repetitive reverse voltage Vrrm of 100V
- Non repetitive forward Surge current of 800A at tp=5μs
- Forward current If(AV) of 4A at TL 138°C
- Maximum forward voltage VF of 900mV at IF 6A and 790mV at IF 3A at Tj 25°C
- Operating temperature range -55°C to 175°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
800A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
790mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025