Print Page
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-40CPQ100GPBFCopy |
| Order Code | 1298466 |
| Product Range | VS-40 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 40A |
| Diode Configuration | Dual Common Cathode |
| Diode Case Style | TO-247AC |
| No. of Pins | 3Pins |
| Forward Voltage Max | 610mV |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Product Range | VS-40 |
| Qualification | - |
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | VS-40 |
| Average Forward Current | 40A |
|---|---|
| Diode Case Style | TO-247AC |
| Forward Voltage Max | 610mV |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00542 |

