Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40EPS08PBF
Order Code1611479
Product RangeVS-40
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time-
Forward Surge Current475A
Operating Temperature Max150°C
Diode Case StyleTO-247AC
No. of Pins3Pins
Product RangeVS-40
Qualification-
SVHCLead (15-Jan-2019)
Product Overview
The VS-40EPS08PBF is a high-voltage input Rectifier Diode optimized for very low forward voltage drop with moderate leakage. It is intended for use in main rectification (single or three phase bridge).
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
40A
Forward Voltage Max
1.05V
Forward Surge Current
475A
Diode Case Style
TO-247AC
Product Range
VS-40
SVHC
Lead (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567

