Print Page
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-40L15CTSPBFCopy |
| Order Code | 1611462 |
| Product Range | VS-40 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 15V |
| Average Forward Current | 40A |
| Diode Configuration | Dual Common Cathode |
| Diode Case Style | TO-263 (D2PAK) |
| No. of Pins | 3Pins |
| Forward Voltage Max | 520mV |
| Forward Surge Current | 700A |
| Operating Temperature Max | 125°C |
| Diode Mounting | Surface Mount |
| Product Range | VS-40 |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 15V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| No. of Pins | 3Pins |
| Forward Surge Current | 700A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 40A |
|---|---|
| Diode Case Style | TO-263 (D2PAK) |
| Forward Voltage Max | 520mV |
| Operating Temperature Max | 125°C |
| Product Range | VS-40 |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002395 |

