Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-42CTQ030SPBFCopy
Order Code1463232
Product RangeVS-42
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current40A
Diode ConfigurationSingle
Diode Case StyleTO-263 (D2PAK)
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current1.1kA
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-42
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for VS-42CTQ030SPBF
2 Products Found
Product Overview
The VS-42CTQ030SPBF is a high-performance centre-tap Schottky Rectifier optimized for very low forward voltage drop with moderate leakage. The proprietary barrier technology allows for reliable operation up to 150°C junction temperature. It features high-purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance. Typical applications are in switching power supplies, converters, free-wheeling diodes and reverse battery protection.
- High frequency operation
- Guard-ring for enhanced ruggedness and long term reliability
- AEC-Q101 qualified
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.1kA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
480mV
Operating Temperature Max
150°C
Product Range
VS-42
SVHC
No SVHC (17-Dec-2014)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011

