Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-8E2TX06FP-ECopy
Order Code1823323
Product RangeVS-8E
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max3.2V
Reverse Recovery Time16ns
Forward Surge Current77A
Operating Temperature Max175°C
Diode Case StyleTO-220FPAC
No. of Pins2 Pin
Product RangeVS-8E
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
16ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
3.2V
Forward Surge Current
77A
Diode Case Style
TO-220FPAC
Product Range
VS-8E
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

