Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-E7SX0112-M3V/ICopy
Order Code5117222
Product RangeFRED Pt eSMP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM4.430 |
| 10+ | RM2.220 |
| 100+ | RM1.850 |
| 500+ | RM1.450 |
| 1000+ | RM1.280 |
| 5000+ | RM1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM22.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-E7SX0112-M3V/ICopy
Order Code5117222
Product RangeFRED Pt eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.45V
Reverse Recovery Time91ns
Forward Surge Current-
Operating Temperature Max175°C
Diode Case StyleSMPC-HV
No. of Pins3 Pin
Product RangeFRED Pt eSMP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
91ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.45V
Forward Surge Current
-
Diode Case Style
SMPC-HV
Product Range
FRED Pt eSMP Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
