Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-E7SX0312-M3V/ICopy
Manufacturer Standard Lead Time18 weeks
Order Code5117226
Product RangeFRED Pt eSMP Series
Your Part Number
6,500 In Stock
Need more?
6,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM8.030 |
| 10+ | RM4.960 |
| 100+ | RM3.270 |
| 500+ | RM2.580 |
| 1000+ | RM2.000 |
| 5000+ | RM1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM8.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-E7SX0312-M3V/ICopy
Manufacturer Standard Lead Time18 weeks
Order Code5117226
Product RangeFRED Pt eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.45V
Reverse Recovery Time100ns
Forward Surge Current-
Operating Temperature Max175°C
Diode Case StyleSMPC-HV
No. of Pins3 Pin
Product RangeFRED Pt eSMP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.45V
Forward Surge Current
-
Diode Case Style
SMPC-HV
Product Range
FRED Pt eSMP Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
