Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-FA57SA50LCP
Order Code9102965
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-FA57SA50LCP
Order Code9102965
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id57A
Drain Source Voltage Vds500V
Drain Source On State Resistance0.08ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation625W
Operating Temperature Max150°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
Rds(on) Test Voltage
10V
Power Dissipation
625W
Product Range
TUK SGACK902S Keystone Coupler
Continuous Drain Current Id
57A
Drain Source On State Resistance
0.08ohm
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036