Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-FB180SA10P
Order Code1611466
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-FB180SA10P
Order Code1611466
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id180A
Drain Source Voltage Vds100V
Drain Source On State Resistance0.0065ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max-
Power Dissipation480W
Operating Temperature Max150°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The VS-FB180SA10P is a 5th generation high current density N channel Power MOSFET is paralleled into a compact, high power module providing the best combination of switching, ruggedized design, very low on-resistance and cost effectiveness.
- Easy to use and parallel
- Dynamic dv/dt rating
- Fully avalanche rated
- Simple drive requirements
- Low drain to case capacitance
- Low internal inductance
Applications
Industrial, Commercial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Rds(on) Test Voltage
10V
Power Dissipation
480W
Product Range
TUK SGACK902S Keystone Coupler
Continuous Drain Current Id
180A
Drain Source On State Resistance
0.0065ohm
Gate Source Threshold Voltage Max
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036515