Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA04SD60SPBFCopy
Order Code1298427
Product RangeVS-HF
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time38ns
Forward Surge Current25A
Operating Temperature Max150°C
Diode Case StyleTO-252 (DPAK)
No. of Pins2 Pin
Product RangeVS-HF
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
38ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
2.2V
Forward Surge Current
25A
Diode Case Style
TO-252 (DPAK)
Product Range
VS-HF
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003

