Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-MBRA140TRPBF..Copy
Order Code
Re-Reel1651133RL
Cut Tape1651133
Product RangeMBRA1
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Forward Voltage Max490mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeMBRA1
Qualification-
Product Overview
The MBRA140TRPBF is a surface mount high performance Schottky Rectifier with guard ring for enhanced ruggedness and long term reliability. It is designed for applications requiring low forward drop and very small foot prints on PC boards. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging and reverse battery protection.
- Low forward voltage drop
- Small foot print
- High frequency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
120A
Diode Case Style
DO-214AC (SMA)
Reverse Recovery Time
-
Product Range
MBRA1
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
490mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000119

