Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SSA24-E3/5AT
Order Code1336548
Product RangeVS-SS
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Forward Voltage Max490mV
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeVS-SS
Qualification-
Alternatives for VS-SSA24-E3/5AT
1 Product Found
Technical Specifications
Diode Configuration
Single
Average Forward Current
2A
Forward Surge Current
60A
Diode Case Style
DO-214AC (SMA)
Reverse Recovery Time
-
Product Range
VS-SS
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
490mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064