Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VSMA1294401Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5108525 |
| Your Part Number | |
| Technical Datasheet |
600 In Stock
Need more?
600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM13.480 |
| 10+ | RM9.790 |
| 25+ | RM9.060 |
| 50+ | RM8.330 |
| 100+ | RM7.590 |
| 500+ | RM7.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM13.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VSMA1294401Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5108525 |
| Technical Datasheet | |
| Peak Wavelength | 950nm |
| Angle of Half Intensity | 36° |
| Diode Case Style | SMD |
| Radiant Intensity (Ie) | 1385mW/Sr |
| Rise Time | 10ns |
| Fall Time tf | 13ns |
| Forward Current If(AV) | 1.5A |
| Forward Voltage VF Max | 3.3V |
| Operating Temperature Min | -45°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Peak Wavelength | 950nm |
|---|---|
| Diode Case Style | SMD |
| Rise Time | 10ns |
| Forward Current If(AV) | 1.5A |
| Operating Temperature Min | -45°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Angle of Half Intensity | 36° |
|---|---|
| Radiant Intensity (Ie) | 1385mW/Sr |
| Fall Time tf | 13ns |
| Forward Voltage VF Max | 3.3V |
| Operating Temperature Max | 125°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
