Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVOLEX
Manufacturer Part No17501 10 B1Copy
Manufacturer Standard Lead Time20 weeks
Order Code1267601
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM42.340 |
| 10+ | RM40.740 |
| 100+ | RM35.200 |
| 250+ | RM35.070 |
| 500+ | RM34.000 |
| 1000+ | RM32.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM42.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part No17501 10 B1Copy
Manufacturer Standard Lead Time20 weeks
Order Code1267601
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric3m
Current Rating10A
Voltage Rating125VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
10ft
Cable Length - Metric
3m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 17501 10 B1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30618
