Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOMM
Manufacturer Part No3616
Order Code3106585
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVOMM
Manufacturer Part No3616
Order Code3106585
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length130mm
Tip Style-
Tweezer Body Material-
Tweezer Tip Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 3616
1 Product Found
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
130mm
Tweezer Body Material
-
Product Range
TUK SGACK902S Keystone Coupler
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02