Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No215-411Copy
Manufacturer Standard Lead Time11 weeks
Order Code4803676
Product Range215 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM52.200 |
| 5+ | RM48.640 |
| 10+ | RM45.070 |
| 20+ | RM37.760 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
RM52.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No215-411Copy
Manufacturer Standard Lead Time11 weeks
Order Code4803676
Product Range215 Series
Technical Datasheet
Product Range215 Series
SVHCLead (04-Feb-2026)
Product Overview
215-411 is a banana plug designed for Ø4mm sockets, suitable for 2.50 mm² wire.
- Green colour for easy identification
- 42V, 20A rated
- Suitable for 28 to 14AWG solid conductor
Technical Specifications
Product Range
215 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00387
