Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No787-1668Copy
Order Code4567352
Product Range787 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,849.640 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,849.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1668Copy
Order Code4567352
Product Range787 Series
Technical Datasheet
Product Range787 Series
Current Rating-
No. of Poles8 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max10A
Trip Time16ms
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
787 Series
No. of Poles
8 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
16ms
Current Rating
-
Supply Voltage
24VDC
Load Current Max
10A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
