Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No857-550Copy
Order Code4567363
Product Range857 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,581.560 |
| 5+ | RM1,549.930 |
| 10+ | RM1,518.300 |
| 25+ | RM1,486.670 |
| 50+ | RM1,455.040 |
| 100+ | RM1,423.410 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,581.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No857-550Copy
Order Code4567363
Product Range857 Series
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels-
Accuracy %-
Output Accuracy-
Supply Voltage24VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range857 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Isolated
SVHC
No SVHC (27-Jun-2024)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
857 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
