Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0630405H1A-BT0Copy
Order Code3482639
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0630405H1A-BT0Copy
Order Code3482639
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Blower TypeSlimline
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size63mm
External Depth4mm
Air Flow - CFM2.15CFM
Air Flow - m3/min0.06m³/min
Noise Rating35.4dBA
Bearing Type-
Power Connection Type4 Lead Wires, PWM Control
Power Rating2.5W
Product RangeTUK SGACK902S Keystone Coupler
IP RatingIP55
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Blower Type
Slimline
Voltage Type
DC
External Depth
4mm
Air Flow - m3/min
0.06m³/min
Bearing Type
-
Power Rating
2.5W
IP Rating
IP55
Supply Voltage
5VDC
Fan Frame Size
63mm
Air Flow - CFM
2.15CFM
Noise Rating
35.4dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844
