Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1498900000
Order Code1361681
Also Known AsHDC HSB 6 FS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1498900000
Order Code1361681
Also Known AsHDC HSB 6 FS
Technical Datasheet
Connector MountingCable Mount
Product Overview
The 1498900000 from Weidmuller is a HDC female insert with screw connection for secure and reliable connections. It is a 400V, 35A, 6 poles, size 6 HDC female insert designed with PC glass fibre reinforced insulator material.
- Limit temperature range from -40°C to 125°C
- Conductor cross section is 6mm²
- Group IIIa insulation material
- Pollution severity is 3
- Rated impulse voltage is 6KV
- Flammability rating meets to UL94 V-0
Applications
Industrial
Technical Specifications
Connector Mounting
Cable Mount
Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097